Aluminum Electrolytic Capacitors
Mfr Part #  | Quantity Available  | Price  | Series  | Package  | Product Status  | Capacitance  | Tolerance  | Voltage - Rated  | ESR (Equivalent Series Resistance)  | Lifetime @ Temp.  | Operating Temperature  | Polarization  | Ratings  | Applications  | Ripple Current @ Low Frequency  | Ripple Current @ High Frequency  | Impedance  | Lead Spacing  | Size / Dimension  | Height - Seated (Max)  | Surface Mount Land Size  | Mounting Type  | Package / Case  | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,800 In Stock  | 1 : $0.34000 Cut Tape (CT) 1,000 : $0.09458 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Not For New Designs  | 10 µF  | ±20%  | 35 V  | -  | 2000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | AEC-Q200  | Automotive  | 30 mA @ 120 Hz  | 51 mA @ 10 kHz  | -  | -  | 0.197" Dia (5.00mm)  | 0.213" (5.40mm)  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
4,750 In Stock  | 250 : $0.82412 Tape & Box (TB) 1 : $1.98000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 47 µF  | ±20%  | 400 V  | -  | 12000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 520 mA @ 120 Hz  | 1.04 A @ 100 kHz  | -  | 0.295" (7.50mm)  | 0.630" Dia (16.00mm)  | 0.846" (21.50mm)  | -  | Through Hole  | Radial, Can  | |||
245 In Stock  | 1 : $2.26000 Cut Tape (CT) 200 : $0.98300 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 220 µF  | ±20%  | 63 V  | 200mOhm @ 100kHz  | 5000 Hrs @ 125°C  | -40°C ~ 125°C  | Polar  | -  | Automotive  | 300 mA @ 120 Hz  | 600 mA @ 100 kHz  | -  | -  | 0.492" Dia (12.50mm)  | 0.630" (16.00mm)  | 0.512" L x 0.512" W (13.00mm x 13.00mm)  | Surface Mount  | Radial, Can - SMD  | |||
124 In Stock  | 1 : $2.51000 Cut Tape (CT) 125 : $1.18896 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 2200 µF  | ±20%  | 25 V  | -  | 5000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | AEC-Q200  | Automotive, High Temperature Reflow  | 1.35 A @ 120 Hz  | 1.8 A @ 100 kHz  | 35 mOhms  | -  | 0.630" Dia (16.00mm)  | 0.669" (17.00mm)  | 0.669" L x 0.669" W (17.00mm x 17.00mm)  | Surface Mount  | Radial, Can - SMD  | |||
4,775 In Stock  | 250 : $1.17568 Tape & Box (TB) 1 : $2.70000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 180 µF  | ±20%  | 200 V  | -  | 12000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 910 mA @ 120 Hz  | 1.82 A @ 100 kHz  | -  | 0.295" (7.50mm)  | 0.709" Dia (18.00mm)  | 0.846" (21.50mm)  | -  | Through Hole  | Radial, Can  | |||
995 In Stock 2,200 Factory  | 1 : $2.83000 Bulk  | Bulk  | Active  | 4700 µF  | ±20%  | 35 V  | 113mOhm @ 120Hz  | 3000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | -  | General Purpose  | 2.46 A @ 120 Hz  | 3.08 A @ 20 kHz  | -  | 0.394" (10.00mm)  | 0.866" Dia (22.00mm)  | 1.181" (30.00mm)  | -  | Through Hole  | Radial, Can - Snap-In  | |||
148 In Stock  | 250 : $1.65564 Tape & Box (TB) 1 : $3.65000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 82 µF  | ±20%  | 400 V  | -  | 12000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 765 mA @ 120 Hz  | 1.53 A @ 100 kHz  | -  | 0.295" (7.50mm)  | 0.709" Dia (18.00mm)  | 1.043" (26.50mm)  | -  | Through Hole  | Radial, Can  | |||
0 In Stock Check Lead Time  | 1 : $3.98000 Bulk  | Bulk  | Active  | 4700 µF  | ±20%  | 50 V  | 99mOhm  | 3000 Hrs @ 105°C  | -40°C ~ 105°C  | -  | -  | General Purpose  | -  | -  | -  | 0.394" (10.00mm)  | 0.984" Dia (25.00mm)  | 1.378" (35.00mm)  | -  | Through Hole  | Radial, Can - Snap-In  | |||
106 In Stock 8,000 Factory  | 1 : $4.12000 Cut Tape (CT) 500 : $1.57738 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 100 µF  | ±20%  | 50 V  | 340mOhm @ 100kHz  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | AEC-Q200  | Automotive, Bypass, Decoupling  | 262.5 mA @ 120 Hz  | -  | 340 mOhms  | -  | 0.315" Dia (8.00mm)  | 0.394" (10.00mm)  | 0.327" L x 0.327" W (8.30mm x 8.30mm)  | Surface Mount  | Radial, Can - SMD  | |||
150 In Stock  | 1 : $4.68000 Cut Tape (CT) 75 : $2.12440 Tape & Reel (TR)  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | Active  | 3300 µF  | ±20%  | 25 V  | 32mOhm @ 100kHz  | 4000 Hrs @ 125°C  | -40°C ~ 125°C  | Polar  | AEC-Q200  | General Purpose  | 1.625 A @ 120 Hz  | 3.25 A @ 100 kHz  | -  | -  | 0.709" Dia (18.00mm)  | 0.886" (22.50mm)  | 0.752" L x 0.752" W (19.10mm x 19.10mm)  | Surface Mount  | Radial, Can - SMD  | |||
250 In Stock  | 1 : $4.70000 Bulk  | Bulk  | Active  | 5600 µF  | ±20%  | 50 V  | -  | 5000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 2.3 A @ 120 Hz  | 2.645 A @ 50 kHz  | -  | 0.394" (10.00mm)  | 0.984" Dia (25.00mm)  | 1.654" (42.00mm)  | -  | Through Hole  | Radial, Can - Snap-In  | |||
3,500 In Stock  | 2,000 : $0.05040 Tape & Box (TB) 1 : $0.10000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 10 µF  | ±20%  | 16 V  | -  | 2000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | -  | General Purpose  | 44 mA @ 120 Hz  | 74.8 mA @ 100 kHz  | -  | 0.079" (2.00mm)  | 0.197" Dia (5.00mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
8,000 In Stock  | 2,000 : $0.05580 Tape & Box (TB) 1 : $0.11000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 47 µF  | ±20%  | 35 V  | -  | 2000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | -  | General Purpose  | 143 mA @ 120 Hz  | 218.79 mA @ 100 kHz  | -  | 0.079" (2.00mm)  | 0.197" Dia (5.00mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
3,998 In Stock  | 2,000 : $0.05400 Tape & Box (TB) 1 : $0.11000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 100 µF  | ±20%  | 16 V  | -  | 2000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | -  | General Purpose  | 176 mA @ 120 Hz  | 269.28 mA @ 100 kHz  | -  | 0.079" (2.00mm)  | 0.197" Dia (5.00mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
2,000 In Stock  | 2,000 : $0.05580 Tape & Box (TB) 1 : $0.11000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 22 µF  | ±20%  | 50 V  | -  | 2000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 60 mA @ 120 Hz  | 91.8 mA @ 100 kHz  | -  | 0.079" (2.00mm)  | 0.197" Dia (5.00mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
1,820 In Stock  | 2,000 : $0.05580 Tape & Box (TB) 1 : $0.11000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 22 µF  | ±20%  | 35 V  | -  | 2000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 61 mA @ 120 Hz  | 93.33 mA @ 100 kHz  | -  | 0.079" (2.00mm)  | 0.197" Dia (5.00mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
1,237 In Stock  | 2,000 : $0.05760 Tape & Box (TB) 1 : $0.12000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 0.47 µF  | ±20%  | 63 V  | -  | 2000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | -  | General Purpose  | 8 mA @ 120 Hz  | 13.6 mA @ 100 kHz  | -  | 0.079" (2.00mm)  | 0.197" Dia (5.00mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
1,281 In Stock  | 2,000 : $0.06390 Tape & Box (TB) 1 : $0.13000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 22 µF  | ±20%  | 50 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | -  | General Purpose  | -  | 220 mA @ 100 kHz  | 350 mOhms  | 0.079" (2.00mm)  | 0.197" Dia (5.00mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
3,000 In Stock  | 1,500 : $0.06930 Tape & Box (TB) 1 : $0.14000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 22 µF  | ±20%  | 63 V  | -  | 2000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | -  | General Purpose  | 127 mA @ 120 Hz  | 194.31 mA @ 100 kHz  | -  | 0.098" (2.50mm)  | 0.248" Dia (6.30mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
1,823 In Stock  | 2,000 : $0.06930 Tape & Box (TB) 1 : $0.14000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 10 µF  | ±20%  | 35 V  | -  | 5000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 32.5 mA @ 120 Hz  | 65 mA @ 100 kHz  | -  | 0.079" (2.00mm)  | 0.197" Dia (5.00mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
1,500 In Stock  | 1,500 : $0.07110 Tape & Box (TB) 1 : $0.14000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 220 µF  | ±20%  | 10 V  | -  | 2000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 175 mA @ 120 Hz  | 241.5 mA @ 100 kHz  | -  | 0.098" (2.50mm)  | 0.248" Dia (6.30mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
1,500 In Stock  | 1,500 : $0.07110 Tape & Box (TB) 1 : $0.14000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 22 µF  | ±20%  | 63 V  | -  | 2000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 82 mA @ 120 Hz  | 125.46 mA @ 100 kHz  | -  | 0.079" (2.00mm)  | 0.248" Dia (6.30mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
1,027 In Stock  | 1,500 : $0.07110 Tape & Box (TB) 1 : $0.14000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 180 µF  | ±20%  | 16 V  | -  | 2000 Hrs @ 85°C  | -40°C ~ 85°C  | Polar  | -  | General Purpose  | 275 mA @ 120 Hz  | 379.5 mA @ 100 kHz  | -  | 0.098" (2.50mm)  | 0.248" Dia (6.30mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
1,408 In Stock  | 1,500 : $0.07830 Tape & Box (TB) 1 : $0.16000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 100 µF  | ±20%  | 16 V  | -  | 2000 Hrs @ 105°C  | -55°C ~ 105°C  | Polar  | -  | General Purpose  | -  | 360 mA @ 100 kHz  | 250 mOhms  | 0.098" (2.50mm)  | 0.248" Dia (6.30mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  | |||
10,000 In Stock  | 2,000 : $0.08190 Tape & Box (TB) 1 : $0.17000 Cut Tape (CT)  | Cut Tape (CT) Tape & Box (TB)  | Active  | 56 µF  | ±20%  | 25 V  | -  | 5000 Hrs @ 105°C  | -40°C ~ 105°C  | Polar  | -  | General Purpose  | 160.8 mA @ 120 Hz  | 240 mA @ 100 kHz  | 560 mOhms  | 0.079" (2.00mm)  | 0.197" Dia (5.00mm)  | 0.492" (12.50mm)  | -  | Through Hole  | Radial, Can  |